RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43712B-Z

DigiKey Part Number
1046-1139-2-ND - Tape & Reel (TR)
1046-1139-1-ND - Cut Tape (CT)
1046-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE43712B-Z
Description
RF ATTENUATOR 31.75DB 32VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
9 kHz ~ 6 GHz
Manufacturer
pSemi
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
32-VFQFN Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
0dB ~ 31.75dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
10139,72100 Kč1 397,21 Kč
25132,27080 Kč3 306,77 Kč
100122,03410 Kč12 203,41 Kč
250115,90308 Kč28 975,77 Kč
500111,57498 Kč55 787,49 Kč
1 000107,49800 Kč107 498,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000101,51791 Kč304 553,73 Kč
Manufacturers Standard Package
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč