PE43712 UltraCMOS®, HaRP™ Attenuator 9kHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK43712-03

DigiKey Part Number
1046-1131-ND
Manufacturer
Manufacturer Product Number
EK43712-03
Description
EVAL BOARD FOR PE43712
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PE43712 UltraCMOS®, HaRP™ Attenuator 9kHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Box
Part Status
Active
Type
Attenuator
Frequency
9kHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PE43712
Note
-
RF Type
-
RF Frequency
9kHz ~ 6GHz
Function
Attenuator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 774,45000 Kč5 774,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 774,45000 Kč
Unit Price with VAT:6 987,08450 Kč