
SMV1213-040LF | |
|---|---|
DigiKey Part Number | 863-1707-2-ND - Tape & Reel (TR) 863-1707-1-ND - Cut Tape (CT) 863-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1213-040LF |
Description | DIODE VARACTOR 12V SINGLE 0402 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount 0402 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 12 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 0402 (1005 Metric) |
Capacitance @ Vr, F 5.5pF @ 4V, 1MHz | Supplier Device Package 0402 |
Capacitance Ratio 5.0 | Base Product Number |
Capacitance Ratio Condition C1/C4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 65,57000 Kč | 655,70 Kč |
| 25 | 60,28920 Kč | 1 507,23 Kč |
| 100 | 54,48710 Kč | 5 448,71 Kč |
| 250 | 52,01196 Kč | 13 002,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,98543 Kč | 140 956,29 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |



