Similar



FDMC89521L | |
|---|---|
DigiKey Part Number | FDMC89521LTR-ND - Tape & Reel (TR) FDMC89521LCT-ND - Cut Tape (CT) FDMC89521LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC89521L |
Description | MOSFET 2N-CH 60V 8.2A 8PWR33 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.2A (Ta) 1.9W (Ta), 16W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 17mOhm @ 8.2A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1635pF @ 30V |
Part Status Active | Power - Max 1.9W (Ta), 16W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-Power33 (3x3) |
Current - Continuous Drain (Id) @ 25°C 8.2A (Ta) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N06QDK-E1-AY | Renesas Electronics Corporation | 2 460 | 559-NP30N06QDK-E1-AYCT-ND | 71,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 42,29000 Kč | 422,90 Kč |
| 100 | 29,16830 Kč | 2 916,83 Kč |
| 500 | 23,56018 Kč | 11 780,09 Kč |
| 1 000 | 22,54345 Kč | 22 543,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,41791 Kč | 55 253,73 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |






