


B59623A0090A062 | |
|---|---|
DigiKey Part Number | 495-B59623A0090A062TR-ND - Tape & Reel (TR) 495-B59623A0090A062CT-ND - Cut Tape (CT) 495-B59623A0090A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59623A0090A062 |
Description | THERMISTOR PTC 470 OHM 25% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59623A0090A062 Models |
Category | Resistance - Initial (Ri) (Min) 300 Ohms |
Manufacturer TDK | Resistance - Post Trip (R1) (Max) 470 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Ceramic | Mounting Type Surface Mount |
Voltage - Max 80V | Package / Case 0603 (1608 Metric) |
Current - Trip (It) 25 mA | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Max 150 mA | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 18,35200 Kč | 91,76 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,56380 Kč | 778,19 Kč |
| 100 | 14,87080 Kč | 1 487,08 Kč |
| 500 | 13,48114 Kč | 6 740,57 Kč |
| 1 000 | 12,96459 Kč | 12 964,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,01403 Kč | 44 056,12 Kč |
| 8 000 | 10,65061 Kč | 85 204,88 Kč |
| 12 000 | 10,45221 Kč | 125 426,52 Kč |
| 20 000 | 10,21603 Kč | 204 320,60 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



