


PRG18BB471MB1RB | |
|---|---|
DigiKey Part Number | 490-2473-2-ND - Tape & Reel (TR) 490-2473-1-ND - Cut Tape (CT) 490-2473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB471MB1RB |
Description | PTC RESET FUSE 24V 10MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 10 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB471MB1RB Models |
Category | Current - Max 60 mA |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 470 Ohms |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Ceramic | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Max 24V | Thickness (Max) 0.037" (0.95mm) |
Current - Hold (Ih) (Max) 10 mA | Approval Agency UL |
Current - Trip (It) 21 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,57800 Kč | 22,89 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,60330 Kč | 360,33 Kč |
| 500 | 3,21144 Kč | 1 605,72 Kč |
| 1 000 | 3,06592 Kč | 3 065,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,75688 Kč | 11 027,52 Kč |
| 8 000 | 2,64732 Kč | 21 178,56 Kč |
| 12 000 | 2,58758 Kč | 31 050,96 Kč |
| 20 000 | 2,51652 Kč | 50 330,40 Kč |
| 28 000 | 2,47214 Kč | 69 219,92 Kč |
| 40 000 | 2,42709 Kč | 97 083,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









