
1-794608-1 | |
|---|---|
DigiKey Part Number | A100902TR-ND - Tape & Reel (TR) A100902CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794608-1 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794608-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,52800 Kč | 63,20 Kč |
| 50 | 2,40640 Kč | 120,32 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 250 | 2,14684 Kč | 536,71 Kč |
| 500 | 2,04394 Kč | 1 021,97 Kč |
| 1 000 | 1,94609 Kč | 1 946,09 Kč |
| 2 500 | 1,82414 Kč | 4 560,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68713 Kč | 16 871,30 Kč |
| 20 000 | 1,60658 Kč | 32 131,60 Kč |
| 30 000 | 1,56127 Kč | 46 838,10 Kč |
| 50 000 | 1,50602 Kč | 75 301,00 Kč |
| 70 000 | 1,47071 Kč | 102 949,70 Kč |
| 100 000 | 1,43419 Kč | 143 419,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |























