



1445049-4 | |
|---|---|
DigiKey Part Number | A30238-ND |
Manufacturer | |
Manufacturer Product Number | 1445049-4 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1445049-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400409 | Molex | 4 990 | WM20157-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,09200 Kč | 80,92 Kč |
| 25 | 7,59160 Kč | 189,79 Kč |
| 50 | 7,22860 Kč | 361,43 Kč |
| 100 | 6,88020 Kč | 688,02 Kč |
| 250 | 6,44936 Kč | 1 612,34 Kč |
| 500 | 6,14112 Kč | 3 070,56 Kč |
| 1 000 | 5,84767 Kč | 5 847,67 Kč |
| 3 000 | 5,41131 Kč | 16 233,93 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |
















