Pin Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794609-0

DigiKey Part Number
A33281TR-ND - Tape & Reel (TR)
A33281CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-794609-0
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794609-0 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,48100 Kč14,81 Kč
251,37640 Kč34,41 Kč
501,31380 Kč65,69 Kč
1001,24920 Kč124,92 Kč
2501,17124 Kč292,81 Kč
5001,11536 Kč557,68 Kč
1 0001,06217 Kč1 062,17 Kč
2 5000,99556 Kč2 488,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,92071 Kč9 207,10 Kč
20 0000,87673 Kč17 534,60 Kč
30 0000,85200 Kč25 560,00 Kč
50 0000,82184 Kč41 092,00 Kč
70 0000,80256 Kč56 179,20 Kč
100 0000,78263 Kč78 263,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč