Pin Contact Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794612-2

DigiKey Part Number
A33280-ND
Manufacturer
Manufacturer Product Number
1-794612-2
Description
CONN PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794612-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 552
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,98300 Kč39,83 Kč
253,72880 Kč93,22 Kč
503,54540 Kč177,27 Kč
1003,37650 Kč337,65 Kč
2503,16504 Kč791,26 Kč
5003,01362 Kč1 506,81 Kč
2 0002,73228 Kč5 464,56 Kč
4 0002,60172 Kč10 406,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč