



794616-8 | |
|---|---|
DigiKey Part Number | A30272-ND |
Manufacturer | |
Manufacturer Product Number | 794616-8 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794616-8 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036320801 | Molex | 392 | WM22488-ND | 0,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 25 | 10,66120 Kč | 266,53 Kč |
| 50 | 10,14820 Kč | 507,41 Kč |
| 100 | 9,66240 Kč | 966,24 Kč |
| 250 | 9,05712 Kč | 2 264,28 Kč |
| 500 | 8,62416 Kč | 4 312,08 Kč |
| 1 000 | 8,21227 Kč | 8 212,27 Kč |
| 3 000 | 7,59961 Kč | 22 798,83 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |
















