
1-794610-1 | |
|---|---|
DigiKey Part Number | 1-794610-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-794610-1 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794610-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 25 | 2,37760 Kč | 59,44 Kč |
| 50 | 2,26500 Kč | 113,25 Kč |
| 100 | 2,15850 Kč | 215,85 Kč |
| 250 | 2,02216 Kč | 505,54 Kč |
| 500 | 1,92580 Kč | 962,90 Kč |
| 1 000 | 1,83362 Kč | 1 833,62 Kč |
| 2 500 | 1,71866 Kč | 4 296,65 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

























