



1-794617-4 | |
|---|---|
DigiKey Part Number | A30299-ND |
Manufacturer | |
Manufacturer Product Number | 1-794617-4 |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794617-4 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,91400 Kč | 169,14 Kč |
| 25 | 15,85840 Kč | 396,46 Kč |
| 50 | 15,09940 Kč | 754,97 Kč |
| 100 | 14,37780 Kč | 1 437,78 Kč |
| 250 | 13,47764 Kč | 3 369,41 Kč |
| 500 | 12,83322 Kč | 6 416,61 Kč |
| 1 000 | 12,22049 Kč | 12 220,49 Kč |
| 2 500 | 11,45551 Kč | 28 638,78 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

























