



1-794615-4 | |
|---|---|
DigiKey Part Number | A30287-ND |
Manufacturer | |
Manufacturer Product Number | 1-794615-4 |
Description | CONN PLUG HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794615-4 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,24900 Kč | 182,49 Kč |
| 25 | 17,11000 Kč | 427,75 Kč |
| 50 | 16,29240 Kč | 814,62 Kč |
| 100 | 15,51440 Kč | 1 551,44 Kč |
| 250 | 14,54128 Kč | 3 635,32 Kč |
| 500 | 13,84638 Kč | 6 923,19 Kč |
| 1 000 | 13,18526 Kč | 13 185,26 Kč |
| 2 500 | 12,35972 Kč | 30 899,30 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |
















