Pin Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794612-0

DigiKey Part Number
A30307-ND
Manufacturer
Manufacturer Product Number
1-794612-0
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794612-0 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 985
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,27300 Kč22,73 Kč
252,12720 Kč53,18 Kč
502,02300 Kč101,15 Kč
1001,92500 Kč192,50 Kč
2501,80360 Kč450,90 Kč
5001,71766 Kč858,83 Kč
2 0001,55728 Kč3 114,56 Kč
4 0001,48283 Kč5 931,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč