
1-794607-1 | |
|---|---|
DigiKey Part Number | A100440TR-ND - Tape & Reel (TR) A100440CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794607-1 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794607-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,80280 Kč | 70,07 Kč |
| 50 | 2,66960 Kč | 133,48 Kč |
| 100 | 2,54020 Kč | 254,02 Kč |
| 250 | 2,38088 Kč | 595,22 Kč |
| 500 | 2,26700 Kč | 1 133,50 Kč |
| 1 000 | 2,15875 Kč | 2 158,75 Kč |
| 2 500 | 2,02340 Kč | 5 058,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,81863 Kč | 27 279,45 Kč |
| 30 000 | 1,73184 Kč | 51 955,20 Kč |
| 45 000 | 1,68302 Kč | 75 735,90 Kč |
| 75 000 | 1,62349 Kč | 121 761,75 Kč |
| 105 000 | 1,58543 Kč | 166 470,15 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |























