



1445022-4 | |
|---|---|
DigiKey Part Number | A30260-ND |
Manufacturer | |
Manufacturer Product Number | 1445022-4 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1445022-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450408 | Molex | 10 495 | WM13985-ND | 11,47000 Kč | Parametric Equivalent |
| DMT-D-1-04 | Adam Tech | 1 985 | 2057-DMT-D-1-04-ND | 6,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,46600 Kč | 74,66 Kč |
| 25 | 6,99920 Kč | 174,98 Kč |
| 50 | 6,66540 Kč | 333,27 Kč |
| 100 | 6,34420 Kč | 634,42 Kč |
| 250 | 5,94716 Kč | 1 486,79 Kč |
| 500 | 5,66268 Kč | 2 831,34 Kč |
| 1 000 | 5,39198 Kč | 5 391,98 Kč |
| 2 500 | 5,05429 Kč | 12 635,73 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |





















