
DMT-D-1-04 | |
|---|---|
DigiKey Part Number | 2057-DMT-D-1-04-ND |
Manufacturer | |
Manufacturer Product Number | DMT-D-1-04 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 50 | 5,31240 Kč | 265,62 Kč |
| 100 | 5,05840 Kč | 505,84 Kč |
| 250 | 4,74136 Kč | 1 185,34 Kč |
| 500 | 4,51458 Kč | 2 257,29 Kč |
| 1 000 | 4,29892 Kč | 4 298,92 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

