



794616-2 | |
|---|---|
DigiKey Part Number | A30269-ND |
Manufacturer | |
Manufacturer Product Number | 794616-2 |
Description | CONN PLUG HSG 2POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 794616-2 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 25 | 6,90400 Kč | 172,60 Kč |
| 50 | 6,57240 Kč | 328,62 Kč |
| 100 | 6,25950 Kč | 625,95 Kč |
| 250 | 5,86684 Kč | 1 466,71 Kč |
| 500 | 5,58672 Kč | 2 793,36 Kč |
| 1 000 | 5,31963 Kč | 5 319,63 Kč |
| 3 000 | 4,92263 Kč | 14 767,89 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |
















