
1-794615-8 | |
|---|---|
DigiKey Part Number | A30289-ND |
Manufacturer | |
Manufacturer Product Number | 1-794615-8 |
Description | CONN PLUG HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794615-8 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,50600 Kč | 255,06 Kč |
| 25 | 23,90880 Kč | 597,72 Kč |
| 50 | 22,76160 Kč | 1 138,08 Kč |
| 100 | 21,67300 Kč | 2 167,30 Kč |
| 400 | 19,65215 Kč | 7 860,86 Kč |
| 800 | 18,71390 Kč | 14 971,12 Kč |
| 1 200 | 18,18617 Kč | 21 823,40 Kč |
| 2 800 | 17,13115 Kč | 47 967,22 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |
















