




0436400409 | |
|---|---|
DigiKey Part Number | WM20157-ND |
Manufacturer | |
Manufacturer Product Number | 0436400409 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400409 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 6,59130 Kč | 659,13 Kč |
| 500 | 5,88196 Kč | 2 940,98 Kč |
| 2 500 | 5,25017 Kč | 13 125,42 Kč |
| 5 000 | 4,99954 Kč | 24 997,70 Kč |
| 10 000 | 4,76094 Kč | 47 609,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










