




0436400501 | |
|---|---|
DigiKey Part Number | WM1858-ND |
Manufacturer | |
Manufacturer Product Number | 0436400501 |
Description | CONN PLUG HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400501 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 50 | 7,00500 Kč | 350,25 Kč |
| 100 | 6,67110 Kč | 667,11 Kč |
| 250 | 6,25236 Kč | 1 563,09 Kč |
| 500 | 5,95336 Kč | 2 976,68 Kč |
| 1 500 | 5,50889 Kč | 8 263,34 Kč |
| 3 000 | 5,24579 Kč | 15 737,37 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





















