




1718500500 | |
|---|---|
DigiKey Part Number | 23-1718500500-ND |
Manufacturer | |
Manufacturer Product Number | 1718500500 |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718500500 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,92800 Kč | 248,20 Kč |
| 50 | 9,45320 Kč | 472,66 Kč |
| 100 | 8,99970 Kč | 899,97 Kč |
| 250 | 8,43532 Kč | 2 108,83 Kč |
| 500 | 8,03216 Kč | 4 016,08 Kč |
| 1 000 | 7,64831 Kč | 7 648,31 Kč |
| 2 500 | 7,16939 Kč | 17 923,47 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






























