Pin Contact Gold 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 26-30 AWG Crimp Power
Conectores de alimentación Micro-Fit

0430310012

DigiKey Part Number
WM1844-ND
Manufacturer
Manufacturer Product Number
0430310012
Description
CONN PIN 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-30 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,88700 Kč68,87 Kč
256,45040 Kč161,26 Kč
506,13980 Kč306,99 Kč
1005,84580 Kč584,58 Kč
2505,47964 Kč1 369,91 Kč
5005,21800 Kč2 609,00 Kč
1 0004,96855 Kč4 968,55 Kč
2 5004,65727 Kč11 643,17 Kč
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč