




0430201000 | |
|---|---|
DigiKey Part Number | WM1781-ND |
Manufacturer | |
Manufacturer Product Number | 0430201000 |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430201000 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 50 | 12,08220 Kč | 604,11 Kč |
| 100 | 11,50480 Kč | 1 150,48 Kč |
| 250 | 10,78372 Kč | 2 695,93 Kč |
| 500 | 10,26844 Kč | 5 134,22 Kč |
| 1 000 | 9,77793 Kč | 9 777,93 Kč |
| 2 500 | 9,16554 Kč | 22 913,85 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |























