



2451321010 | |
|---|---|
DigiKey Part Number | WM15776-ND |
Manufacturer | |
Manufacturer Product Number | 2451321010 |
Description | MICROFIT 10 CIRCUIT BLACK 1M OVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451321010 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,93000 Kč | 675,93 Kč |
| 10 | 574,40000 Kč | 5 744,00 Kč |
| 25 | 538,43920 Kč | 13 460,98 Kč |
| 50 | 512,75020 Kč | 25 637,51 Kč |
| 100 | 488,29590 Kč | 48 829,59 Kč |
| 250 | 457,75976 Kč | 114 439,94 Kč |
| Unit Price without VAT: | 675,93000 Kč |
|---|---|
| Unit Price with VAT: | 817,87530 Kč |













