




0430451012 | |
|---|---|
DigiKey Part Number | WM1793-ND |
Manufacturer | |
Manufacturer Product Number | 0430451012 |
Description | CONN HEADER VERT 10POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451012 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,86200 Kč | 328,62 Kč |
| 100 | 27,92100 Kč | 2 792,10 Kč |
| 500 | 24,92210 Kč | 12 461,05 Kč |
| 1 224 | 23,39664 Kč | 28 637,49 Kč |
| 6 120 | 20,88687 Kč | 127 827,64 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











