


2451321030 | |
|---|---|
DigiKey Part Number | 2451321030-ND |
Manufacturer | |
Manufacturer Product Number | 2451321030 |
Description | MICROFIT 10 CIRCUIT BLACK 3M OM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451321030 Models |
Category | Length 9.84' (3.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 437,92148 Kč | 437 921,48 Kč |
| Unit Price without VAT: | 437,92148 Kč |
|---|---|
| Unit Price with VAT: | 529,88499 Kč |






