



2451320410 | |
|---|---|
DigiKey Part Number | WM15767-ND |
Manufacturer | |
Manufacturer Product Number | 2451320410 |
Description | MICROFIT 4 CIRCUIT BLACK 1M OVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451320410 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 258,29600 Kč | 2 582,96 Kč |
| 25 | 242,11520 Kč | 6 052,88 Kč |
| 50 | 230,55800 Kč | 11 527,90 Kč |
| 100 | 219,55720 Kč | 21 955,72 Kč |
| 250 | 205,81820 Kč | 51 454,55 Kč |
| 500 | 196,00542 Kč | 98 002,71 Kč |
| 1 000 | 186,66256 Kč | 186 662,56 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |














