




0442420001 | |
|---|---|
DigiKey Part Number | WM8732-ND |
Manufacturer | |
Manufacturer Product Number | 0442420001 |
Description | CONN HEADER VERT 4POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0442420001 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Length - Post 0.230" (5.84mm) |
Part Status Active | Insulation Height 1.100" (27.94mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Applications General Purpose, Medical, Military, Telecommunications |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,12000 Kč | 1 370,12 Kč |
| 10 | 1 164,59100 Kč | 11 645,91 Kč |
| 25 | 1 091,71120 Kč | 27 292,78 Kč |
| 50 | 1 039,64880 Kč | 51 982,44 Kč |
| 100 | 990,08720 Kč | 99 008,72 Kč |
| Unit Price without VAT: | 1 370,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,84520 Kč |






