Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794606-2

DigiKey Part Number
A131117TR-ND - Tape & Reel (TR)
A131117CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794606-2
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
794606-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,41500 Kč24,15 Kč
252,26760 Kč56,69 Kč
502,16280 Kč108,14 Kč
1002,05780 Kč205,78 Kč
2501,92844 Kč482,11 Kč
5001,83648 Kč918,24 Kč
1 0001,74871 Kč1 748,71 Kč
2 5001,63902 Kč4 097,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,44423 Kč21 663,45 Kč
30 0001,37531 Kč41 259,30 Kč
45 0001,33653 Kč60 143,85 Kč
75 0001,28924 Kč96 693,00 Kč
105 0001,25901 Kč132 196,05 Kč
150 0001,22776 Kč184 164,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč