



2008571-3 | |
|---|---|
DigiKey Part Number | A107763-ND |
Manufacturer | |
Manufacturer Product Number | 2008571-3 |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008571-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,86780 Kč | 193,39 Kč |
| 100 | 3,68090 Kč | 368,09 Kč |
| 250 | 3,45040 Kč | 862,60 Kč |
| 500 | 3,28576 Kč | 1 642,88 Kč |
| 1 000 | 3,12849 Kč | 3 128,49 Kč |
| 2 500 | 2,93241 Kč | 7 331,02 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









