
2008625-2 | |
|---|---|
DigiKey Part Number | A128372TR-ND - Tape & Reel (TR) A128372CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2008625-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2008625-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,09916 Kč | 1 274,79 Kč |
| 500 | 4,85516 Kč | 2 427,58 Kč |
| 1 000 | 4,62292 Kč | 4 622,92 Kč |
| 2 500 | 4,33332 Kč | 10 833,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,98297 Kč | 23 897,82 Kč |
| 12 000 | 3,79289 Kč | 45 514,68 Kč |
| 18 000 | 3,68599 Kč | 66 347,82 Kč |
| 30 000 | 3,55558 Kč | 106 667,40 Kč |
| 42 000 | 3,47225 Kč | 145 834,50 Kč |
| 60 000 | 3,38604 Kč | 203 162,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










