Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




170-025-173L000 | |
|---|---|
DigiKey Part Number | 725ME-ND |
Manufacturer | |
Manufacturer Product Number | 170-025-173L000 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-025-173L000 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 100°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163X10039X | Amphenol CONEC | 742 | 626-1065-ND | 102,68000 Kč | Parametric Equivalent |
| 627-025-010-051 | EDAC Inc. | 87 | 151-627-025-010-051-ND | 32,76000 Kč | Parametric Equivalent |
| DCE25PNE | Northern Technologies | 122 | 6022-DCE25PNE-ND | 17,85000 Kč | Parametric Equivalent |
| DCE25PTE | Northern Technologies | 396 | 6022-DCE25PTE-ND | 17,85000 Kč | Parametric Equivalent |
| MHDBC25SP | MH Connectors | 0 | 4672-MHDBC25SP-ND | 8,49160 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,56500 Kč | 295,65 Kč |
| 25 | 27,70040 Kč | 692,51 Kč |
| 50 | 26,37760 Kč | 1 318,88 Kč |
| 100 | 25,11570 Kč | 2 511,57 Kč |
| 250 | 23,54212 Kč | 5 885,53 Kč |
| 500 | 22,41788 Kč | 11 208,94 Kč |
| 1 000 | 21,34783 Kč | 21 347,83 Kč |
| 2 500 | 20,01168 Kč | 50 029,20 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |






































