
170-025-273L010 | |
|---|---|
DigiKey Part Number | 5725FE-ND |
Manufacturer | |
Manufacturer Product Number | 170-025-273L010 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-025-273L010 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 25 | 51,28560 Kč | 1 282,14 Kč |
| 50 | 48,83300 Kč | 2 441,65 Kč |
| 100 | 46,50220 Kč | 4 650,22 Kč |
| 300 | 43,03190 Kč | 12 909,57 Kč |
| 500 | 41,50884 Kč | 20 754,42 Kč |
| 1 000 | 39,52832 Kč | 39 528,32 Kč |
| 2 500 | 37,05559 Kč | 92 638,98 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |










