Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDBC25SP | |
|---|---|
DigiKey Part Number | 4672-MHDBC25SP-ND |
Manufacturer | |
Manufacturer Product Number | MHDBC25SP |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer MH Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin-Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 25 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDBC25SP-NW | MH Connectors | 0 | 4672-MHDBC25SP-NW-ND | 9,70940 Kč | Parametric Equivalent |
| 163X10039X | Amphenol CONEC | 742 | 626-1065-ND | 102,68000 Kč | Parametric Equivalent |
| 170-025-173L000 | NorComp Inc. | 0 | 725ME-ND | 34,86000 Kč | Parametric Equivalent |
| 627-025-010-051 | EDAC Inc. | 87 | 151-627-025-010-051-ND | 32,76000 Kč | Parametric Equivalent |
| DCE25PNE | Northern Technologies | 122 | 6022-DCE25PNE-ND | 17,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,49160 Kč | 424,58 Kč |
| Unit Price without VAT: | 8,49160 Kč |
|---|---|
| Unit Price with VAT: | 10,27484 Kč |







