
627-025-010-051 | |
|---|---|
DigiKey Part Number | 151-627-025-010-051-ND |
Manufacturer | |
Manufacturer Product Number | 627-025-010-051 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 627-025-010-051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polyester Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 250 | 22,12012 Kč | 5 530,03 Kč |
| 500 | 21,06352 Kč | 10 531,76 Kč |
| 1 000 | 20,05792 Kč | 20 057,92 Kč |
| 2 500 | 18,80262 Kč | 47 006,55 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


