Similar
Similar
Similar




183-015-113R571 | |
|---|---|
DigiKey Part Number | 183-115ME-ND |
Manufacturer | |
Manufacturer Product Number | 183-015-113R571 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-015-113R571 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745435-8 | TE Connectivity AMP Connectors | 357 | A35147-ND | 727,37000 Kč | Similar |
| 5747833-4 | TE Connectivity AMP Connectors | 0 | A32080-ND | 0,00000 Kč | Similar |
| 5747833-6 | TE Connectivity AMP Connectors | 0 | A35151-ND | 669,49101 Kč | Similar |
| FCE17A15PC400 | Amphenol CS (Commercial Products) | 0 | FCE17A15PC400-ND | 221,05650 Kč | Similar |
| FCE17A15PC410 | Amphenol CS (Commercial Products) | 0 | FCE17A15PC410-ND | 372,83350 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 25 | 92,43320 Kč | 2 310,83 Kč |
| 50 | 88,01940 Kč | 4 400,97 Kč |
| 100 | 83,81560 Kč | 8 381,56 Kč |
| 250 | 78,56780 Kč | 19 641,95 Kč |
| 560 | 74,22418 Kč | 41 565,54 Kč |
| 1 120 | 70,68433 Kč | 79 166,45 Kč |
| 2 800 | 66,26414 Kč | 185 539,59 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |












