5747833-6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 4,10000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 419
Unit Price: 3,99000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 400
Unit Price: 4,46000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 636
Unit Price: 4,10000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,92132 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 128
Unit Price: 4,42000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 4,10000 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5747833-6

DigiKey Part Number
A35151-ND
Manufacturer
Manufacturer Product Number
5747833-6
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5747833-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Ground Strap, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
455543,41809 Kč247 255,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:543,41809 Kč
Unit Price with VAT:657,53589 Kč