



183-015-113R561 | |
|---|---|
DigiKey Part Number | 183-215ME-ND |
Manufacturer | |
Manufacturer Product Number | 183-015-113R561 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-015-113R561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,31300 Kč | 1 063,13 Kč |
| 25 | 99,65640 Kč | 2 491,41 Kč |
| 50 | 94,89840 Kč | 4 744,92 Kč |
| 100 | 90,36700 Kč | 9 036,70 Kč |
| 250 | 84,70928 Kč | 21 177,32 Kč |
| 560 | 80,02600 Kč | 44 814,56 Kč |
| 1 120 | 76,20943 Kč | 85 354,56 Kč |
| 2 800 | 71,44397 Kč | 200 043,12 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |









