



S202031MS02Q | |
|---|---|
DigiKey Part Number | CKC5114-ND |
Manufacturer | |
Manufacturer Product Number | S202031MS02Q |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S202031MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 104,52800 Kč | 1 045,28 Kč |
| 25 | 96,81760 Kč | 2 420,44 Kč |
| 100 | 86,37320 Kč | 8 637,32 Kč |
| 250 | 80,39716 Kč | 20 099,29 Kč |
| 500 | 76,38904 Kč | 38 194,52 Kč |
| 1 000 | 72,81434 Kč | 72 814,34 Kč |
| 2 500 | 68,72251 Kč | 171 806,27 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |









