



CS22BNW03 | |
|---|---|
DigiKey Part Number | 360-2132-ND |
Manufacturer | |
Manufacturer Product Number | CS22BNW03 |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CS22BNW03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.10mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.20mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 82,92100 Kč | 829,21 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 100 | 68,48500 Kč | 6 848,50 Kč |
| 250 | 63,68524 Kč | 15 921,31 Kč |
| 500 | 60,45282 Kč | 30 226,41 Kč |
| 1 000 | 57,56077 Kč | 57 560,77 Kč |
| 2 500 | 54,23960 Kč | 135 599,00 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |











