



1050570001 | |
|---|---|
DigiKey Part Number | WM8672-ND |
Manufacturer | |
Manufacturer Product Number | 1050570001 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1050570001 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 690-004-660-013 | EDAC Inc. | 32 647 | 151-1082-ND | 10,95000 Kč | Similar |
| KUSBVX-AS1N-B | Kycon, Inc. | 7 936 | 2092-KUSBVX-AS1N-B-ND | 7,85000 Kč | Parametric Equivalent |
| KUSBVX-AS1N-B30 | Kycon, Inc. | 9 834 | 2092-KUSBVX-AS1N-B30-ND | 8,76000 Kč | Parametric Equivalent |
| KUSBVX-AS1N-W | Kycon, Inc. | 3 697 | 2092-KUSBVX-AS1N-W-ND | 9,12000 Kč | Parametric Equivalent |
| UJ2-AV-1-TH | Same Sky (Formerly CUI Devices) | 3 597 | 102-3995-ND | 5,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50980 Kč | 1 125,49 Kč |
| 100 | 21,43270 Kč | 2 143,27 Kč |
| 250 | 20,08836 Kč | 5 022,09 Kč |
| 500 | 19,12918 Kč | 9 564,59 Kč |
| 2 016 | 17,33710 Kč | 34 951,59 Kč |
| 4 032 | 16,51009 Kč | 66 568,68 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











