
SN74LV1T34DBVR | |
|---|---|
DigiKey Part Number | 296-37176-2-ND - Tape & Reel (TR) 296-37176-1-ND - Cut Tape (CT) 296-37176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34DBVR |
Description | IC BUFF 1.6V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34DBVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 250 | 3,09092 Kč | 772,73 Kč |
| 500 | 2,93384 Kč | 1 466,92 Kč |
| 1 000 | 2,80470 Kč | 2 804,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64484 Kč | 7 934,52 Kč |
| 6 000 | 2,56662 Kč | 15 399,72 Kč |
| 9 000 | 2,52746 Kč | 22 747,14 Kč |
| 15 000 | 2,48405 Kč | 37 260,75 Kč |
| 21 000 | 2,45869 Kč | 51 632,49 Kč |
| 30 000 | 2,43429 Kč | 73 028,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










