
VO0600T | |
|---|---|
DigiKey Part Number | VO0600TTR-ND - Tape & Reel (TR) VO0600TCT-ND - Cut Tape (CT) VO0600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO0600T |
Description | OPTOISOLTR 4KV OPEN DRAIN 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 1kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO0600T Models |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 23ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 38,39500 Kč | 383,95 Kč |
| 100 | 29,56680 Kč | 2 956,68 Kč |
| 500 | 25,68522 Kč | 12 842,61 Kč |
| 1 000 | 24,41991 Kč | 24 419,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,34826 Kč | 46 696,52 Kč |
| 4 000 | 22,44135 Kč | 89 765,40 Kč |
| 6 000 | 21,97714 Kč | 131 862,84 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |











