


R25-1001102 | |
|---|---|
DigiKey Part Number | R25-1001102-ND |
Manufacturer | |
Manufacturer Product Number | R25-1001102 |
Description | HEX STNDFF M2.5X0.45 BRASS 11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1001102 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.433" (11.00mm) |
Packaging Bulk | Length - Overall 0.433" (11.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,31520 Kč | 415,76 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 300 | 7,12113 Kč | 2 136,34 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,49216 Kč | 6 492,16 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











