Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
S102031MS02Q
S102031MS02Q

S102031MS02Q

DigiKey Part Number
CKC5113-ND
Manufacturer
Manufacturer Product Number
S102031MS02Q
Description
SWITCH SLIDE SPDT 6A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S102031MS02Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
8.51mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
6A (AC), 1A (DC)
Switch Travel
4.57mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1089,74500 Kč897,45 Kč
2583,13520 Kč2 078,38 Kč
10074,13550 Kč7 413,55 Kč
25068,96080 Kč17 240,20 Kč
50065,48142 Kč32 740,71 Kč
1 00062,37183 Kč62 371,83 Kč
2 50058,80507 Kč147 012,67 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč