Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
EG5137-ND
EG5137-ND
Additional Requirements for Selecting a Switch

500SSP1S2M2QEA

DigiKey Part Number
EG5137-ND
Manufacturer
Manufacturer Product Number
500SSP1S2M2QEA
Description
SWITCH SLIDE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
500SSP1S2M2QEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
7.24mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
5A (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
120 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
30,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 808
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1057,91200 Kč579,12 Kč
2553,67080 Kč1 341,77 Kč
12646,92389 Kč5 912,41 Kč
25244,38325 Kč11 184,58 Kč
50442,07433 Kč21 205,46 Kč
1 00839,99827 Kč40 318,26 Kč
2 52037,60217 Kč94 757,47 Kč
5 04036,03836 Kč181 633,33 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč