



S602031MS02Q | |
|---|---|
DigiKey Part Number | CKN10660-ND |
Manufacturer | |
Manufacturer Product Number | S602031MS02Q |
Description | SWITCH SLIDE DPDT 12A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S602031MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 12A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 132,64400 Kč | 1 326,44 Kč |
| 25 | 122,86360 Kč | 3 071,59 Kč |
| 100 | 109,69990 Kč | 10 969,99 Kč |
| 250 | 102,21996 Kč | 25 554,99 Kč |
| 500 | 97,22368 Kč | 48 611,84 Kč |
| 1 000 | 92,78302 Kč | 92 783,02 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |


