



8121SD9AGE | |
|---|---|
DigiKey Part Number | CKN4013-ND |
Manufacturer | |
Manufacturer Product Number | 8121SD9AGE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8121SD9AGE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,22000 Kč | 379,22 Kč |
| 10 | 327,21200 Kč | 3 272,12 Kč |
| 40 | 299,32125 Kč | 11 972,85 Kč |
| 80 | 286,25000 Kč | 22 900,00 Kč |
| 120 | 278,86042 Kč | 33 463,25 Kč |
| 280 | 264,00111 Kč | 73 920,31 Kč |
| 520 | 253,62637 Kč | 131 885,71 Kč |
| Unit Price without VAT: | 379,22000 Kč |
|---|---|
| Unit Price with VAT: | 458,85620 Kč |















